


MIC5258-1.2BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5258-1.2BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5258-1.2BM5 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5258-1.2BM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 1371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 135 | € 0,22375 | € 253,96 |
| Unit Price without VAT: | € 0,22375 |
|---|---|
| Unit Price with VAT: | € 0,27074 |