



9200FR-50ML | |
|---|---|
DigiKey Part Number | 473-1266-ND |
Manufacturer | |
Manufacturer Product Number | 9200FR-50ML |
Description | FLAME RETARDANT STRUCTURAL EPOXY |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Category | Features Flame Retardant |
Manufacturer MG Chemicals | For Use With/Related Products Ceramic, Glass, Metal, Plastic |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 36 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Epoxy, 2 Part | Base Product Number |


