



9200FR-25ML | |
|---|---|
DigiKey Part Number | 473-1265-ND |
Manufacturer | |
Manufacturer Product Number | 9200FR-25ML |
Description | FLAME RETARDANT STRUCTURAL EPOXY |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Epoxy, 2 Part | |
Features | Flame Retardant | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |