
142MCA12010 | |
|---|---|
DigiKey Part Number | 1849-142MCA12010-ND |
Manufacturer | |
Manufacturer Product Number | 142MCA12010 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer METZ CONNECT USA Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,33000 | € 36,33 |
| 10 | € 30,88200 | € 308,82 |
| 25 | € 28,94880 | € 723,72 |
| 50 | € 27,56780 | € 1 378,39 |
| 100 | € 26,25320 | € 2 625,32 |
| 250 | € 24,61180 | € 6 152,95 |
| Unit Price without VAT: | € 36,33000 |
|---|---|
| Unit Price with VAT: | € 43,95930 |