Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B044-E | |
|---|---|
DigiKey Part Number | 1849-130845B044-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B044-E |
Description | PATCH CORD CAT.6A AWG 26 20.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900200 | Weidmüller | 1 | 281-6458-ND | € 57,71000 | Parametric Equivalent |
| 1697670 | Phoenix Contact | 0 | 277-1697670-ND | € 59,16000 | Parametric Equivalent |
| MP-6ARJ45SNNB-065 | Amphenol Cables on Demand | 5 | MP-6ARJ45SNNB-065-ND | € 56,11000 | Parametric Equivalent |
| S6XPC20MBU | Panduit Corp | 0 | 298-S6XPC20MBU-ND | € 64,13300 | Parametric Equivalent |
| STP6X19MBU | Panduit Corp | 0 | 298-19220-ND | € 79,37300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,16000 | € 55,16 |
| Unit Price without VAT: | € 55,16000 |
|---|---|
| Unit Price with VAT: | € 66,74360 |







