Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308450500-E | |
|---|---|
DigiKey Part Number | 1849-1308450500-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308450500-E |
Description | PATCH CORD CAT.6A AWG 26 0.5 M B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610005 | Weidmüller | 6 | 281-7665-ND | € 7,75000 | Parametric Equivalent |
| 1639417 | Phoenix Contact | 8 | 277-1639417-ND | € 13,06000 | Parametric Equivalent |
| 17-150854 | Amphenol CONEC | 0 | 17-150854-ND | € 14,65100 | Parametric Equivalent |
| 24441317 | LAPP | 5 | 5614-24441317-ND | € 6,39000 | Parametric Equivalent |
| RJFSFTP6A0050 | Amphenol PCD | 0 | 623-RJFSFTP6A0050-ND | € 65,02300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,76900 | € 67,69 |
| Unit Price without VAT: | € 6,76900 |
|---|---|
| Unit Price with VAT: | € 8,19049 |








