BACnet/IP, BACnet Ethernet, BACnet MS/TP, HTTP Router Ethernet, RJ-45, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11088001

DigiKey Part Number
1849-11088001-ND
Manufacturer
Manufacturer Product Number
11088001
Description
BACNET ROUTER, BMT-RTR, BACNET/I
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BACnet/IP, BACnet Ethernet, BACnet MS/TP, HTTP Router Ethernet, RJ-45, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
BACnet/IP, BACnet Ethernet, BACnet MS/TP, HTTP
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-485
Sensitivity
-
Power - Output
1.3W
Data Rate (Max)
115.2kBaud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 463,06000€ 463,06
10€ 419,27300€ 4 192,73
Manufacturers Standard Package
Unit Price without VAT:€ 463,06000
Unit Price with VAT:€ 560,30260