
ATDR6-1/4 | |
|---|---|
DigiKey Part Number | 2378-ATDR6-1/4-ND |
Manufacturer | |
Manufacturer Product Number | ATDR6-1/4 |
Description | CC TD FUSE 600V 6-1/4A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6.25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,81000 | € 37,81 |
| 5 | € 31,36800 | € 156,84 |
| 10 | € 28,93600 | € 289,36 |
| 50 | € 23,96340 | € 1 198,17 |
| 100 | € 22,07800 | € 2 207,80 |
| 250 | € 19,79288 | € 4 948,22 |
| Unit Price without VAT: | € 37,81000 |
|---|---|
| Unit Price with VAT: | € 45,75010 |
