Fuse Block 600 A 600V 3 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6633J

DigiKey Part Number
2378-6633J-ND
Manufacturer
Manufacturer Product Number
6633J
Description
FUSE BLOCK,CLASS J SPRING REINFO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
600 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
Horizontal
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 860,33000€ 1 860,33
5€ 1 538,11400€ 7 690,57
Manufacturers Standard Package
Unit Price without VAT:€ 1 860,33000
Unit Price with VAT:€ 2 250,99930