SHP-T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 35
Unit Price: € 258,18000
Datasheet
Image for SHP-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-T

DigiKey Part Number
SHP-T-ND
Manufacturer
Manufacturer Product Number
SHP-T
Description
HANDPIECE
Customer Reference
Detailed Description
Handpiece
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Handpiece
Tip Temperature
-
Tip Type
ET Series
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
ESD Safe
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
EB-5000S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 73,18000€ 73,18
Manufacturers Standard Package
Unit Price without VAT:€ 73,18000
Unit Price with VAT:€ 88,54780