Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | ES Series | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 55W | |
Features | Curie Heat Technology | |
Voltage - Input | 100 ~ 240V | |
Includes | Tip Removal Pad | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | EB-2000S-SM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,60000 | € 52,60 |
| Unit Price without VAT: | € 52,60000 |
|---|---|
| Unit Price with VAT: | € 63,64600 |
