Tweezers, Desoldering
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-KTZ

DigiKey Part Number
SHP-KTZ-ND
Manufacturer
Manufacturer Product Number
SHP-KTZ
Description
DESOLDERING TWEEZERS
Customer Reference
Detailed Description
Tweezers, Desoldering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Tweezers, Desoldering
Tip Temperature
-
Tip Type
ETZ Series
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
Ergonomic, Lockable Arms
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
EB-2000S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 243,00000€ 243,00
Manufacturers Standard Package
Unit Price without VAT:€ 243,00000
Unit Price with VAT:€ 294,03000