



S4017-O-T | |
|---|---|
DigiKey Part Number | S4017-O-T-ND |
Manufacturer | |
Manufacturer Product Number | S4017-O-T |
Description | SLDR SPONGE 4X1.7" CNTRHOLE 10PK |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 4.00" L x 1.70" W (101.6mm x 43.1mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer MENDA | Size 4.00" L x 1.70" W (101.6mm x 43.1mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Box | Specifications Single Center Hole |
Part Status Obsolete | Base Product Number |