Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Gun, Desoldering | |
Tip Temperature | - | |
Tip Type | EDT Series | |
Workstand | SHH-3 | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | Air Hose, Chamber Liner (15), Cleaning Tool Kit, Filter Wool (6), Tip Removal Pad | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | TMT-9000S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 315,79000 | € 315,79 |
| Unit Price without VAT: | € 315,79000 |
|---|---|
| Unit Price with VAT: | € 382,10590 |
