Image for EDS-GUN-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS-GUN-2

DigiKey Part Number
EDS-GUN-2-ND
Manufacturer
Manufacturer Product Number
EDS-GUN-2
Description
DESOLDERING GUN
Customer Reference
Detailed Description
Gun, Desoldering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Gun, Desoldering
Tip Temperature
-
Tip Type
EDT Series
Workstand
SHH-3
Tip Diameter
-
Power (Watts)
-
Features
ESD Safe
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
EB-5000S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 264,66000€ 264,66
Manufacturers Standard Package
Unit Price without VAT:€ 264,66000
Unit Price with VAT:€ 320,23860