Accelerometer X, Y Axis ±1.5g 17Hz 8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC62320EP

DigiKey Part Number
1267-1037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXC62320EP
Description
ACCELEROMETER 1.5G I2C 8QFN
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±1.5g 17Hz 8-QFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±1.5g
Sensitivity (LSB/g)
512
Sensitivity (mV/g)
-
Bandwidth
17Hz
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-LQFN
Supplier Device Package
8-QFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.