Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92223LUA-AAA-100-SP

DigiKey Part Number
MLX92223LUA-AAA-100-SP-ND
Manufacturer
Manufacturer Product Number
MLX92223LUA-AAA-100-SP
Description
SEN HALL EFT CURRENT SINK TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Current Sink
Sensing Range
±10mT
Voltage - Supply
3.8V ~ 16V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 165°C
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
5€ 0,72800€ 3,64
10€ 0,69100€ 6,91
25€ 0,64720€ 16,18
50€ 0,61720€ 30,86
100€ 0,58980€ 58,98
500€ 0,53474€ 267,37
1 000€ 0,51427€ 514,27
5 000€ 0,47309€ 2 365,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,00430