
MLX91216LDC-ACV-002-SP | |
|---|---|
DigiKey Part Number | 413-MLX91216LDC-ACV-002-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91216LDC-ACV-002-SP |
Description | SENSOR CURENT HALL 30MV/MT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,64000 | € 3,64 |
| 5 | € 3,25800 | € 16,29 |
| 10 | € 3,11800 | € 31,18 |
| 25 | € 2,94960 | € 73,74 |
| 50 | € 2,83520 | € 141,76 |
| 100 | € 2,73020 | € 273,02 |
| 500 | € 2,51876 | € 1 259,38 |
| 1 000 | € 2,44001 | € 2 440,01 |
| Unit Price without VAT: | € 3,64000 |
|---|---|
| Unit Price with VAT: | € 4,40440 |
