
175-S0-100-2R | |
|---|---|
DigiKey Part Number | 2473-175-S0-100-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S0-100-2R |
Description | HIGH AMP CB-TYPE III MANUAL 100A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S0-100-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,17000 | € 21,17 |
| 5 | € 20,71400 | € 103,57 |
| 9 | € 19,57111 | € 176,14 |
| 36 | € 19,06306 | € 686,27 |
| 72 | € 18,42750 | € 1 326,78 |
| 144 | € 17,79215 | € 2 562,07 |
| Unit Price without VAT: | € 21,17000 |
|---|---|
| Unit Price with VAT: | € 25,61570 |





