


1648-080-060-15 | |
|---|---|
DigiKey Part Number | 2473-1648-080-060-15-ND |
Manufacturer | |
Manufacturer Product Number | 1648-080-060-15 |
Description | CIR BRKR PTR 60A CADMIUM FREE |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 60A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, cUL, UL1077, VDE | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,65000 | € 11,65 |
| 5 | € 10,91000 | € 54,55 |
| 10 | € 10,80200 | € 108,02 |
| 60 | € 10,18383 | € 611,03 |
| 180 | € 8,72906 | € 1 571,23 |
| 360 | € 8,00169 | € 2 880,61 |
| Unit Price without VAT: | € 11,65000 |
|---|---|
| Unit Price with VAT: | € 14,09650 |
