New Product
AC or DC DIN Rail Power Supply 1 Output 12V 30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-480-12LA

DigiKey Part Number
1866-XDR-480-12LA-ND
Manufacturer
Manufacturer Product Number
XDR-480-12LA
Description
O/P +12V30A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 30A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
431V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
30A
Power (Watts)
360W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.92" L x 1.89" W (125.0mm x 48.0mm)
Approval Agency
CB, CE, cULus, DNV, EAC, TUV, UKCA, UL
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 119,79000€ 119,79
5€ 114,10800€ 570,54
10€ 111,58600€ 1 115,86
Manufacturers Standard Package
Unit Price without VAT:€ 119,79000
Unit Price with VAT:€ 144,94590