
UHP-500-55 | |
|---|---|
DigiKey Part Number | 1866-UHP-500-55-ND |
Manufacturer | |
Manufacturer Product Number | UHP-500-55 |
Description | AC/DC CONVERTER 55V 490W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 55V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 55V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.9 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,36000 | € 81,36 |
| 5 | € 77,56000 | € 387,80 |
| 10 | € 74,10500 | € 741,05 |
| 25 | € 71,94640 | € 1 798,66 |
| Unit Price without VAT: | € 81,36000 |
|---|---|
| Unit Price with VAT: | € 98,44560 |

