
UHP-350R-55 | |
|---|---|
DigiKey Part Number | 1866-UHP-350R-55-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350R-55 |
Description | AC/DC CONVERTER 55V 347W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 55V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Output 1 55V | Approval Agency CB, CCC, CE, cURus, EAC, TUV |
Current - Output 1 6.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,85000 | € 60,85 |
| 5 | € 57,96400 | € 289,82 |
| 10 | € 55,41300 | € 554,13 |
| 25 | € 53,79920 | € 1 344,98 |
| Unit Price without VAT: | € 60,85000 |
|---|---|
| Unit Price with VAT: | € 73,62850 |