



UHP-350-24 | |
|---|---|
DigiKey Part Number | 1866-4968-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350-24 |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 14.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,47000 | € 58,47 |
| 5 | € 55,66800 | € 278,34 |
| 10 | € 53,20400 | € 532,04 |
| 25 | € 51,67400 | € 1 291,85 |
| Unit Price without VAT: | € 58,47000 |
|---|---|
| Unit Price with VAT: | € 70,74870 |







