


UHP-1000-12 | |
|---|---|
DigiKey Part Number | 1866-5586-ND |
Manufacturer | |
Manufacturer Product Number | UHP-1000-12 |
Description | AC/DC CONVERTER 12V 960W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 250 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 250 ~ 370 VDC | Size / Dimension 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 226,40000 | € 226,40 |
| 5 | € 215,71800 | € 1 078,59 |
| 10 | € 206,18500 | € 2 061,85 |
| 25 | € 200,18240 | € 5 004,56 |
| Unit Price without VAT: | € 226,40000 |
|---|---|
| Unit Price with VAT: | € 273,94400 |

