1.05A 56V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-50-56

DigiKey Part Number
1866-SLD-50-56-ND
Manufacturer
Manufacturer Product Number
SLD-50-56
Description
50W SLIM AND LINEAR TYPE LED DRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 56V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
110VAC
Voltage - Input (Max)
305VAC
Voltage - Output
56V
Current - Output (Max)
1.05A
Power (Watts)
50 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-20°C ~ 90°C
Efficiency
90%
Termination Style
Terminal Block
Size / Dimension
11.02" L x 1.18" W x 0.66" H (280.0mm x 30.0mm x 16.8mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 17,04000€ 17,04
5€ 16,18000€ 80,90
10€ 15,49100€ 154,91
25€ 15,06040€ 376,51
Unit Price without VAT:€ 17,04000
Unit Price with VAT:€ 20,61840

Other Suppliers on DigiKey

29In Stock
Ships from FORTEC Power GmbH