
RS-75-15 | |
|---|---|
DigiKey Part Number | 1866-4159-ND |
Manufacturer | |
Manufacturer Product Number | RS-75-15 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-75-15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,21000 | € 15,21 |
| 5 | € 14,44800 | € 72,24 |
| 10 | € 13,85300 | € 138,53 |
| 25 | € 13,42840 | € 335,71 |
| Unit Price without VAT: | € 15,21000 |
|---|---|
| Unit Price with VAT: | € 18,40410 |
