Similar

RID-85A | |
|---|---|
DigiKey Part Number | 1866-3999-ND |
Manufacturer | |
Manufacturer Product Number | RID-85A |
Description | AC/DC CONVERTER 5V 12V 88W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Current - Output 2 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ150-12EU | Tri-Mag, LLC | 0 | DZ150-12EU-ND | € 104,84600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,13000 | € 28,13 |
| 5 | € 26,77200 | € 133,86 |
| 10 | € 25,58200 | € 255,82 |
| 25 | € 24,81720 | € 620,43 |
| Unit Price without VAT: | € 28,13000 |
|---|---|
| Unit Price with VAT: | € 34,03730 |

