
PWM-90-48DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-90-48DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-90-48DA2 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.88A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 90.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Output 48V | Mounting Type Chassis Mount |
Current - Output (Max) 1.88A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-90-48 | FORTEC Power GmbH | 9 | 5896-PWM-90-48-ND | € 32,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,07000 | € 39,07 |
| 5 | € 37,18000 | € 185,90 |
| 10 | € 35,55300 | € 355,53 |
| 25 | € 34,52520 | € 863,13 |
| Unit Price without VAT: | € 39,07000 |
|---|---|
| Unit Price with VAT: | € 47,27470 |