
PWM-120-24KN | |
|---|---|
DigiKey Part Number | 1866-PWM-120-24KN-ND |
Manufacturer | |
Manufacturer Product Number | PWM-120-24KN |
Description | 120W PWM OUTPUT KNX LED DRIVER O |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Dimming PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,52000 | € 80,52 |
| 5 | € 76,65800 | € 383,29 |
| 10 | € 73,26400 | € 732,64 |
| 25 | € 71,15760 | € 1 778,94 |
| Unit Price without VAT: | € 80,52000 |
|---|---|
| Unit Price with VAT: | € 97,42920 |
