
PSC0802-NP | |
|---|---|
DigiKey Part Number | 1866-PSC0802-NP-ND |
Manufacturer | |
Manufacturer Product Number | PSC0802-NP |
Description | M8/14.8X66MM/SD:1MM/500HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer MEAN WELL USA Inc. | Voltage - Supply 12V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,40000 | € 19,40 |
| 5 | € 17,72000 | € 88,60 |
| 10 | € 17,09600 | € 170,96 |
| Unit Price without VAT: | € 19,40000 |
|---|---|
| Unit Price with VAT: | € 23,47400 |
