
N7815-1PH | |
|---|---|
DigiKey Part Number | 1866-N7815-1PH-ND |
Manufacturer | |
Manufacturer Product Number | N7815-1PH |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V -15V 300mA, 1A 8V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 300mA, 1A |
Series | Power (Watts) 20 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.63" L x 0.41" W x 0.30" H (16.0mm x 10.5mm x 7.5mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 5 | € 2,86800 | € 14,34 |
| 10 | € 2,82100 | € 28,21 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |
