


MDR-100-48 | |
|---|---|
DigiKey Part Number | 1866-1033-ND |
Manufacturer | |
Manufacturer Product Number | MDR-100-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 96W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2A |
Datasheet | Datasheet |
EDA/CAD Models | MDR-100-48 Models |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CCC, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,92000 | € 29,92 |
| 5 | € 28,47200 | € 142,36 |
| 10 | € 27,19700 | € 271,97 |
| 25 | € 26,43200 | € 660,80 |
| Unit Price without VAT: | € 29,92000 |
|---|---|
| Unit Price with VAT: | € 36,20320 |



