
LPV-20-15 | |
|---|---|
DigiKey Part Number | 1866-3296-ND |
Manufacturer | |
Manufacturer Product Number | LPV-20-15 |
Description | LED DRIVER CV AC/DC 15V 1.33A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33A 15V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | |
Approval Agency | CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,00000 | € 8,00 |
| 5 | € 7,66000 | € 38,30 |
| 10 | € 7,31500 | € 73,15 |
| 25 | € 7,05680 | € 176,42 |
| Unit Price without VAT: | € 8,00000 |
|---|---|
| Unit Price with VAT: | € 9,68000 |
