
LPC-100-700 | |
|---|---|
DigiKey Part Number | 1866-3137-ND |
Manufacturer | |
Manufacturer Product Number | LPC-100-700 |
Description | LED DRVR CC AC/DC 72-143V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 72 ~ 143V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,48000 | € 20,48 |
| 5 | € 19,45000 | € 97,25 |
| 10 | € 18,58900 | € 185,89 |
| 25 | € 18,07280 | € 451,82 |
| Unit Price without VAT: | € 20,48000 |
|---|---|
| Unit Price with VAT: | € 24,78080 |


