
LCM-40TW | |
|---|---|
DigiKey Part Number | 1866-LCM-40TW-ND |
Manufacturer | |
Manufacturer Product Number | LCM-40TW |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 20 ~ 50V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 87% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,36000 | € 32,36 |
| 5 | € 30,81000 | € 154,05 |
| 10 | € 29,51900 | € 295,19 |
| 25 | € 28,65800 | € 716,45 |
| Unit Price without VAT: | € 32,36000 |
|---|---|
| Unit Price with VAT: | € 39,15560 |
