
HLG-480H-C1400D2 | |
|---|---|
DigiKey Part Number | 1866-HLG-480H-C1400D2-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-C1400D2 |
Description | LED DRVR CC/CV AC/DC |
Customer Reference | |
Detailed Description | 1.4A 171 ~ 343V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 171 ~ 343V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 480 W | |
Voltage - Isolation | 3.75 kV | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,05000 | € 192,05 |
| Unit Price without VAT: | € 192,05000 |
|---|---|
| Unit Price with VAT: | € 232,38050 |