


HEP-480-36A | |
|---|---|
DigiKey Part Number | 1866-2282-ND |
Manufacturer | |
Manufacturer Product Number | HEP-480-36A |
Description | AC/DC CONVERTER 36V 479W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -55°C ~ 65°C (With Derating) |
Part Status Active | Features Adjustable Output, IP65, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 431 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 36V | Minimum Load Required Yes |
Current - Output 1 13.3 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GWS500-36 | TDK-Lambda | 42 | 285-GWS500-36-ND | € 277,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 164,71000 | € 164,71 |
| 5 | € 156,89200 | € 784,46 |
| 10 | € 150,00800 | € 1 500,08 |
| 25 | € 145,67320 | € 3 641,83 |
| Unit Price without VAT: | € 164,71000 |
|---|---|
| Unit Price with VAT: | € 199,29910 |


