
HBG-240-36DA | |
|---|---|
DigiKey Part Number | 1866-HBG-240-36DA-ND |
Manufacturer | |
Manufacturer Product Number | HBG-240-36DA |
Description | LED DRIVER CC 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.60" Dia x 2.72" H (91.5mm x 69.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,10000 | € 80,10 |
| Unit Price without VAT: | € 80,10000 |
|---|---|
| Unit Price with VAT: | € 96,92100 |