
HBG-200-48B | |
|---|---|
DigiKey Part Number | 1866-2200-ND |
Manufacturer | |
Manufacturer Product Number | HBG-200-48B |
Description | LED DVR CC/CV ACDC 28.8-48V 4.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.1A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 197 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
Current - Output (Max) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNE-48V320WAAA | Delta Electronics | 0 | 1145-1270-ND | € 121,94525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,81000 | € 58,81 |
| 5 | € 56,00800 | € 280,04 |
| 10 | € 53,54400 | € 535,44 |
| 25 | € 52,01400 | € 1 300,35 |
| Unit Price without VAT: | € 58,81000 |
|---|---|
| Unit Price with VAT: | € 71,16010 |