
ELG-240-C2100D23Y | |
|---|---|
DigiKey Part Number | 1866-ELG-240-C2100D23Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C2100D23Y |
Description | LED CC AC/DC DRIVER 240W |
Customer Reference | |
Detailed Description | 2.1A 57 ~ 115V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 57 ~ 115V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 242 W | |
Voltage - Isolation | 3.75 kV | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,84000 | € 72,84 |
| Unit Price without VAT: | € 72,84000 |
|---|---|
| Unit Price with VAT: | € 88,13640 |