ELG-200-C1400DA3Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 0
Unit Price: € 48,71000
Datasheet
1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-200-C1400DA3Y

DigiKey Part Number
1866-ELG-200-C1400DA3Y-ND
Manufacturer
Manufacturer Product Number
ELG-200-C1400DA3Y
Description
LED CC AC/DC DRIVER 200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
71 ~ 142V
Current - Output (Max)
1.4A
Power (Watts)
199 W
Voltage - Isolation
3.75 kV
Dimming
DALI
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 67,90000€ 67,90
Unit Price without VAT:€ 67,90000
Unit Price with VAT:€ 82,15900