
ELG-150-42 | |
|---|---|
DigiKey Part Number | 1866-1484-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-42 |
Description | LED DRVR CC/CV AC/DC 21-42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 42V | |
Current - Output (Max) | 3.57A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,15000 | € 35,15 |
| 5 | € 33,42600 | € 167,13 |
| 10 | € 31,95700 | € 319,57 |
| 25 | € 31,09320 | € 777,33 |
| Unit Price without VAT: | € 35,15000 |
|---|---|
| Unit Price with VAT: | € 42,53150 |