
ELG-100-24 | |
|---|---|
DigiKey Part Number | 1866-1447-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-24 |
Description | LED DRVR CC/CV AC/DC 12-24V 4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,48000 | € 32,48 |
| 5 | € 30,92000 | € 154,60 |
| 10 | € 29,62500 | € 296,25 |
| 25 | € 28,76120 | € 719,03 |
| Unit Price without VAT: | € 32,48000 |
|---|---|
| Unit Price with VAT: | € 39,30080 |