



E1E19-F620RM-F42 | |
|---|---|
DigiKey Part Number | 1866-E1E19-F620RM-F42-ND |
Manufacturer | |
Manufacturer Product Number | E1E19-F620RM-F42 |
Description | 16MM/WITHOUT LIGHT/1NC/IP65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,08000 | € 11,08 |
| 5 | € 9,66800 | € 48,34 |
| 10 | € 9,11500 | € 91,15 |
| Unit Price without VAT: | € 11,08000 |
|---|---|
| Unit Price with VAT: | € 13,40680 |
