
DDRH-30-15P | |
|---|---|
DigiKey Part Number | 1866-DDRH-30-15P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-30-15P |
Description | I/P:150~1500VDC;O/P:15V/0~2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 15V 2A 150V - 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type High Voltage - Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 150V | Package / Case 5-DIP Module |
Voltage - Input (Max) 1500V | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,76000 | € 34,76 |
| 5 | € 33,06200 | € 165,31 |
| 10 | € 31,61600 | € 316,16 |
| 25 | € 30,68120 | € 767,03 |
| Unit Price without VAT: | € 34,76000 |
|---|---|
| Unit Price with VAT: | € 42,05960 |
