
RG213-BF-UF(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG213-BF-UF(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BF-UF(QTY:80M) |
Description | COAX CBL BNC TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF RG-213 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 457,97000 | € 457,97 |
| 10 | € 420,33500 | € 4 203,35 |
| 25 | € 384,30600 | € 9 607,65 |
| Unit Price without VAT: | € 457,97000 |
|---|---|
| Unit Price with VAT: | € 554,14370 |