
LMR-400-DB-NFBH-NM(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-NM(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-NM(QTY:100ft) |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1200.0" (30.5m) 100.0' |
Style N-Type to N-Type | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 287,90000 | € 287,90 |
| 10 | € 264,23800 | € 2 642,38 |
| 25 | € 241,58920 | € 6 039,73 |
| Unit Price without VAT: | € 287,90000 |
|---|---|
| Unit Price with VAT: | € 348,35900 |