
SMHE26AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMHE26AHE3-TPTR-ND - Tape & Reel (TR) 353-SMHE26AHE3-TPCT-ND - Cut Tape (CT) 353-SMHE26AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE26AHE3-TP |
Description | 150W TVS,SOD-323HE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 3.56A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 3.56A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15100 | € 1,51 |
| 100 | € 0,09460 | € 9,46 |
| 500 | € 0,06970 | € 34,85 |
| 1 000 | € 0,06165 | € 61,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,05289 | € 132,22 |
| 5 000 | € 0,04746 | € 237,30 |
| 7 500 | € 0,04469 | € 335,18 |
| 12 500 | € 0,04158 | € 519,75 |
| 17 500 | € 0,03973 | € 695,27 |
| 25 000 | € 0,03794 | € 948,50 |
| 62 500 | € 0,03400 | € 2 125,00 |
| 125 000 | € 0,03157 | € 3 946,25 |
| 250 000 | € 0,03012 | € 7 530,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |