


SMBJP6KE300AL-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE300AL-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE300AL-TPMSCT-ND - Cut Tape (CT) SMBJP6KE300AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE300AL-TP |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,29600 | € 2,96 |
| 100 | € 0,21260 | € 21,26 |
| 500 | € 0,16696 | € 83,48 |
| 1 000 | € 0,13253 | € 132,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11962 | € 358,86 |
| 6 000 | € 0,11102 | € 666,12 |
| 9 000 | € 0,09682 | € 871,38 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |